Filter Your Search
1 - 6 of 6 results
|
XC62FP2202PR
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 2.2 V | 1 V | 60 mA | 1 | YES | FIXED | 12 V | 0.0462 % | 0.09 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | TR, RIGHT | YES | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC62FP2202MR
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 2.2 V | 1 V | 60 mA | 1 | YES | FIXED | 12 V | 0.0462 % | 0.09 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-236 | TR, RIGHT | YES | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC62FP2202PL
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 2.2 V | 1 V | 60 mA | 1 | YES | FIXED | 12 V | 0.0462 % | 0.09 % | CMOS | 2 % | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-243 | TR, LEFT | YES | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC62FP2202ML
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 2.2 V | 1 V | 60 mA | 1 | YES | FIXED | 12 V | 0.0462 % | 0.09 % | CMOS | 2 % | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-236 | TR, LEFT | YES | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC62FP2202TB
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 2.2 V | 1 V | 60 mA | 1 | NO | FIXED | 12 V | 0.0462 % | 0.09 % | CMOS | 2 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||
|
XC62FP2202TH
Torex Semiconductor LTD
|
Check for Price | Yes | Not Recommended | 2.2 V | 1 V | 60 mA | 1 | NO | FIXED | 12 V | 0.0462 % | 0.09 % | CMOS | 2 % | Not Qualified | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SIP3,.1,50 | PAPER TAPE | NO | 1.27 mm | SINGLE | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |