Parametric results for: xc6223n34bmr-g under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6223n34bmrg
Select parts from the table below to compare.
Compare
Compare
XC6223N34BMR-G
Torex Semiconductor LTD
Check for Price Yes Active 5.5 V 1.6 V 3.45 V 200 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 305 mV 0.045 % 1 3.4845 V 3.4155 V 1 % R-PDSO-G5 e3 1 125 °C 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo