Filter Your Search
1 - 1 of 1 results
|
XC6222C271PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 6 V | 1.7 V | 2.7 V | 160 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 6.5 V | 0.00756 % | 0.07 % | 1 | 2.727 V | 2.673 V | CMOS | 1 % | R-PDSO-F5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | DFP | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |