Filter Your Search
1 - 1 of 1 results
|
XC6221C412NR-G
Torex Semiconductor LTD
|
Check for Price Buy | Yes | Active | 6 V | 4.6 V | 4.1 V | 80 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 140 mV | 6.5 V | 0.01148 % | 0.04 % | 1 | 4.182 V | 4.018 V | CMOS | 2 % | R-PDSO-G4 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08,51 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SSOT-24, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |