Filter Your Search
1 - 1 of 1 results
|
XC6220D49BQR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | 6 V | 1.6 V | 4.95 V | 53 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 5.049 V | 4.851 V | CMOS | 2 % | R-PDSO-G8 | 125 °C | 260 | 10 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |