Parametric results for: xc6219e332mr-g under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6219e332mrg
Select parts from the table below to compare.
Compare
Compare
XC6219E332MR-G
Torex Semiconductor LTD
$0.3901 Buy Yes Yes Active 6 V 2 V 3.3 V 200 mV 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 0.1 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-G5 e3 1 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD SOT ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo