Filter Your Search
1 - 1 of 1 results
|
XC6217D3827R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 4.3 V | 3.8 V | 80 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 140 mV | 6.5 V | 129.2 % | 0.04 % | 1 | 3.895 V | 3.667 V | CMOS | 3.5 % | R-PDSO-N4 | e4 | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | VSON | SOLCC4,.05,22 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL GOLD | NO LEAD | 550 µm | DUAL | 900 µm | 1.2 mm | 400 µm | TOREX SEMICONDUCTOR LTD | USPN-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |