Filter Your Search
1 - 10 of 28 results
|
XC6216B202MR-G
Torex Semiconductor LTD
|
$0.5812 | Yes | Yes | Active | 28 V | 4 V | 2 V | 1.9 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.6 V | 30 V | 0.144 % | 0.09 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Torex | ||
|
XC6216B202PL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
XC6216B201MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 4 V | 2 V | 1.9 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.6 V | 30 V | 0.144 % | 0.09 % | 1 | 2.02 V | 1.98 V | CMOS | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
XC6216B201ER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 4 V | 2 V | 1.9 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.6 V | 30 V | 0.144 % | 0.09 % | 1 | 2.02 V | 1.98 V | CMOS | 1 % | R-PDSO-N6 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | SOIC | USP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
XC6216B201ML-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
XC6216B2018R-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 260 | 10 | NICKEL SILVER GOLD | TOREX SEMICONDUCTOR LTD | , | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||||||
|
XC6216B201ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
XC6216B202ER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 4 V | 2 V | 1.9 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.6 V | 30 V | 0.144 % | 0.09 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-N6 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | SOIC | USP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
XC6216B202ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
XC6216B202MR
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 4 V | 2 V | 1.9 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.6 V | 30 V | 0.144 % | 0.09 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |