Parametric results for: xc6215b432gr-g under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6215b432grg
Select parts from the table below to compare.
Compare
Compare
XC6215B432GR-G
Torex Semiconductor LTD
Check for Price Yes Active 6 V 4.8 V 4.3 V 290 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 380 mV 7 V 0.00774 % 0.07 % 1 4.386 V 4.214 V CMOS 2 % R-PDSO-N4 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY HVSON SOLCC4,.04,24 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 600 µm DUAL 1.2 mm 1.6 mm 600 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo