Filter Your Search
1 - 2 of 2 results
|
XC6215B332MR-G
Torex Semiconductor LTD
|
$0.4785 | Yes | Active | 6 V | 3.8 V | 3.3 V | 320 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 7 V | 0.01089 % | 0.07 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6215B332MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 3.8 V | 3.3 V | 320 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 420 mV | 7 V | 0.0109 % | 0.07 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |