Parametric results for: xc6209f422dr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc6209f422dr
Select parts from the table below to compare.
Compare
Compare
XC6209F422DR-G
Torex Semiconductor LTD
Check for Price Yes Yes Active 10 V 2 V 4.2 V 180 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 12 V 0.04032 % 0.1 % 1 4.284 V 4.116 V CMOS 2 % R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD SOIC HVSON, SOLCC6,.08,20 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6209F422DR
Torex Semiconductor LTD
Check for Price Yes Yes Active 10 V 2 V 4.2 V 180 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 12 V 0.04032 % 0.1 % 1 4.284 V 4.116 V CMOS 2 % R-PDSO-N6 Not Qualified 1 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD SOIC HVSON, SOLCC6,.08,20 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo