Parametric results for: xc6209b14adr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc6209b14adr
Select parts from the table below to compare.
Compare
Compare
XC6209B14ADR-G
Torex Semiconductor LTD
Check for Price Yes Yes Active 10 V 2 V 1.45 V 650 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 0.05 % 1 1.48 V 1.42 V CMOS 2.1 % R-PDSO-N6 1 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.07,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL SILVER GOLD NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD SOIC HVSON, 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
XC6209B14ADR
Torex Semiconductor LTD
Check for Price Yes Yes Active 10 V 2 V 1.45 V 650 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 0.05 % 1 1.48 V 1.42 V CMOS 2.1 % R-PDSO-N6 1 260 6 PLASTIC/EPOXY HVSON SOLCC6,.07,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD SOIC HVSON, 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo