Filter Your Search
1 - 2 of 2 results
|
XC6206P252MR-G
Torex Semiconductor LTD
|
$0.4056 | Yes | Active | 6 V | 1.8 V | 2.5 V | 350 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 710 mV | 0.055 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G3 | e3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6206P252MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 2.5 V | 350 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 710 mV | 0.055 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G3 | 1 | 260 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |