Parametric results for: xc6206p232dr-g under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6206p232drg
Select parts from the table below to compare.
Compare
Compare
XC6206P232DR-G
Torex Semiconductor LTD
$0.4706 Yes Active 6 V 1.8 V 2.3 V 350 mV 120 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 710 mV 0.05 % 1 2.346 V 2.254 V CMOS 2 % R-PDSO-N6 1 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.07,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Silver/Gold (Ni/Ag/Au) NO LEAD 500 µm DUAL 1.8 mm 2 mm 700 µm TOREX SEMICONDUCTOR LTD SOIC ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo