Filter Your Search
1 - 2 of 2 results
|
XC6204B53BMR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC6204B53BMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 6.3 V | 5.3 V | 220 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 290 mV | 12 V | 0.05883 % | 0.15 % | 1 | 5.353 V | 5.247 V | CMOS | 1 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |