Filter Your Search
1 - 2 of 2 results
|
XC6203P18AFR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 8 V | 2.85 V | 1.85 V | 200 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 0.0285825 % | 0.1 % | 1 | 1.887 V | 1.813 V | CMOS | 2 % | R-PSSO-G3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.6 mm | 1.9 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6203P18AFL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |