Filter Your Search
1 - 2 of 2 results
|
XC6203E332FR-G
Torex Semiconductor LTD
|
$0.4388 | Yes | Active | 8 V | 4.3 V | 3.3 V | 150 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 0.03663 % | 0.1 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.6 mm | 1.9 mm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6203E332FR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 8 V | 4.3 V | 3.3 V | 150 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 0.03663 % | 0.1 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-G3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.6 mm | 1.9 mm | TOREX SEMICONDUCTOR LTD | ROHS COMPLIANT, SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |