Filter Your Search
1 - 1 of 1 results
|
XC6203E18APR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 8 V | 2.85 V | 1.85 V | 200 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 0.0285825 % | 0.1 % | 1 | 1.887 V | 1.813 V | CMOS | 2 % | R-PSSO-F3 | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |