Filter Your Search
1 - 1 of 1 results
|
XC6127N46GMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 V | 700 mV | 6 V | 2.35 µA | +4.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 |