Filter Your Search
1 - 1 of 1 results
|
XC6122E621MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | 18 µA | +2.1V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 |