Filter Your Search
1 - 1 of 1 results
|
XC6121A219ER-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 2 V | 1 V | 6 V | 18 µA | +1.9V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | TOREX SEMICONDUCTOR LTD | HVSON, SOLCC6,.08,20 | compliant | EAR99 | 8542.39.00.01 |