Filter Your Search
1 - 2 of 2 results
|
XC5VLX85-2FF1153I
AMD Xilinx
|
Check for Price | No | No | Transferred | 1 V | 560 | 560 | 82944 | 6480 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 6480 CLBS | 1.05 V | 950 mV | S-PBGA-B1153 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 1153 | PLASTIC/EPOXY | BGA | BGA1153,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | BGA-1153 | 1153 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VLX85-2FF1153I
AMD
|
Check for Price | No | Active | 1 V | 560 | 560 | 82944 | 6480 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 6480 CLBS | 1.05 V | 950 mV | S-PBGA-B1153 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 1153 | PLASTIC/EPOXY | BGA | BGA1153,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | BGA-1153 | not_compliant | AMD |