Parametric results for: xc5vfx70t-2ff1136i under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc5vfx70t2ff1136i
Select parts from the table below to compare.
Compare
Compare
XC5VFX70T-2FF1136I
AMD Xilinx
Check for Price No Transferred 1 V 640 640 71680 5600 770 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B1136 Not Qualified e0 4 100 °C -40 °C 225 30 1136 PLASTIC/EPOXY BGA BGA1136,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.25 mm XILINX INC BGA BGA-1136 1136 not_compliant 3A991.D 8542.39.00.01
XC5VFX70T-2FF1136I
AMD
Check for Price No Active 1 V 640 640 71680 5600 770 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B1136 Not Qualified e0 4 100 °C -40 °C 225 30 1136 PLASTIC/EPOXY BGA BGA1136,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.25 mm ADVANCED MICRO DEVICES INC BGA-1136 not_compliant AMD