Parametric results for: xc5202-4pcg84i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc52024pcg84i
Select parts from the table below to compare.
Compare
Compare
XC5202-4PCG84I
AMD Xilinx
Check for Price Yes Yes Obsolete 5 V 2000 64 3.8 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 64 CLBS, 2000 GATES TYP. GATES = 2000-3000 83 MHz 5.5 V 4.5 V S-PQCC-J84 Not Qualified e3 3 245 30 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm XILINX INC LCC QCCJ, 84 compliant 8542.39.00.01