Parametric results for: xc4vlx40-11ffg1148c under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: xc4vlx4011ffg1148c
Select parts from the table below to compare.
Compare
Compare
XC4VLX40-11FFG1148CS2
AMD Xilinx
Check for Price Yes Obsolete 1.2 V 640 640 41472 170 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 4608 CLBS 1.205 GHz 1.26 V 1.14 V S-PBGA-B1148 Not Qualified e1 4 85 °C 245 30 1148 PLASTIC/EPOXY BGA BGA1148,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.4 mm XILINX INC not_compliant 8542.39.00.01
XC4VLX40-11FFG1148C
AMD
Check for Price Yes Active 1.2 V 640 640 41472 4608 170 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 4608 CLBS 1.205 GHz 1.26 V 1.14 V S-PBGA-B1148 Not Qualified e1 4 85 °C 245 30 1148 PLASTIC/EPOXY BGA BGA1148,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.4 mm ADVANCED MICRO DEVICES INC not_compliant LEAD FREE, FBGA-1148 AMD
XC4VLX40-11FFG1148C
AMD Xilinx
Check for Price Yes Yes Transferred 1.2 V 640 640 41472 4608 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 4608 CLBS 1.205 GHz 1.26 V 1.14 V S-PBGA-B1148 Not Qualified e1 4 85 °C 245 30 1148 PLASTIC/EPOXY BGA BGA1148,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.4 mm XILINX INC not_compliant 8542.39.00.01 LEAD FREE, FBGA-1148 BGA 1148 3A991.D