Filter Your Search
1 - 3 of 3 results
|
XC4VLX25-10SF363C
AMD
|
Check for Price | No | Active | 1.2 V | 240 | 240 | 24192 | 2688 | 200 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2688 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B363 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 363 | PLASTIC/EPOXY | FBGA | BGA363,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.99 mm | ADVANCED MICRO DEVICES INC | FBGA-363 | not_compliant | AMD | |||||||
|
XC4VLX25-10SF363C
AMD Xilinx
|
Check for Price | No | No | Transferred | 1.2 V | 240 | 240 | 24192 | 2688 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2688 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B363 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 363 | PLASTIC/EPOXY | FBGA | BGA363,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.99 mm | XILINX INC | FBGA-363 | not_compliant | BGA | 363 | 3A991.D | 8542.39.00.01 | ||||
|
XC4VLX25-10SF363CS2
AMD Xilinx
|
Check for Price | No | Obsolete | 1.2 V | 240 | 240 | 24192 | 200 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2688 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B363 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 363 | PLASTIC/EPOXY | FBGA | BGA363,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.99 mm | XILINX INC | not_compliant | 8542.39.00.01 |