Parametric results for: xc4vfx60-11ff672i under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: xc4vfx6011ff672i
Select parts from the table below to compare.
Compare
Compare
XC4VFX60-11FF672I
AMD Xilinx
Check for Price No No Transferred 1.2 V 352 352 56880 6320 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 6320 CLBS 1.181 GHz 1.26 V 1.14 V S-PBGA-B672 Not Qualified e0 4 220 30 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 3 mm XILINX INC BGA FBGA-672 672 not_compliant 3A991.D 8542.39.00.01
XC4VFX60-11FF672I
AMD
Check for Price No Active 1.2 V 352 352 56880 6320 170 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 6320 CLBS 1.181 GHz 1.26 V 1.14 V S-PBGA-B672 Not Qualified e0 4 100 °C -40 °C 220 30 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 3 mm ADVANCED MICRO DEVICES INC FBGA-672 not_compliant AMD
XC4VFX60-11FF672IS1
AMD Xilinx
Check for Price No No Obsolete 1.2 V 352 352 56880 170 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 6320 CLBS 1.181 GHz 1.26 V 1.14 V S-PBGA-B672 Not Qualified e0 4 100 °C -40 °C 220 30 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 27 mm 27 mm 3 mm XILINX INC BGA, BGA672,26X26,40 not_compliant 8542.39.00.01