Filter Your Search
1 - 3 of 3 results
|
XC4VFX60-10FFG1152C
AMD
|
$503.8824 | Yes | Active | 1.2 V | 576 | 576 | 56880 | 6320 | 200 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6320 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, FBGA-1152 | not_compliant | AMD | |||||||
|
XC4VFX60-10FFG1152C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 576 | 576 | 56880 | 6320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6320 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | LEAD FREE, FBGA-1152 | compliant | BGA | 1152 | 3A991.D | 8542.39.00.01 | ||||
|
XC4VFX60-10FFG1152CS1
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 576 | 576 | 56880 | 200 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 6320 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | XILINX INC | not_compliant | 8542.39.00.01 |