Filter Your Search
1 - 2 of 2 results
|
XC4VFX140-11FF1760I
AMD
|
Check for Price | No | Active | 1.2 V | 15792 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 15792 CLBS | 1.26 V | 1.14 V | S-PBGA-B1760 | Not Qualified | e0 | 4 | 225 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | 42.50 X 42.50 MM, 1 MM PITCH, MS-034-AAV-1, FBGA-1760 | not_compliant | ||||||
|
XC4VFX140-11FF1760I
AMD Xilinx
|
Check for Price | No | No | Transferred | 1.2 V | 15792 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 15792 CLBS | 1.26 V | 1.14 V | S-PBGA-B1760 | Not Qualified | e0 | 4 | 225 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | 42.50 X 42.50 MM, 1 MM PITCH, MS-034-AAV-1, FBGA-1760 | not_compliant | BGA | 1760 | 8542.39.00.01 |