Parametric results for: xc4036xl-2bg352i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc4036xl2bg352i
Select parts from the table below to compare.
Compare
Compare
XC4036XL-2BG352I
AMD Xilinx
Check for Price No Obsolete 3.3 V 288 288 1296 22000 1296 1.5 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1296 CLBS, 22000 GATES MAX USABLE 36000 LOGIC GATES 179 MHz 3.6 V 3 V S-PBGA-B352 Not Qualified e0 3 100 °C -40 °C 225 30 352 PLASTIC/EPOXY LBGA BGA352,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES Tin/Lead (Sn63Pb37) BALL 1.27 mm BOTTOM 35 mm 35 mm 1.7 mm XILINX INC BGA PLASTIC, BGA-352 352 not_compliant 8542.39.00.01 12.2 13565.2 165494.832 7142 12.2 87132.4 Industrial: -40C to +100C 2024-01-23 7439-92-1 92 YES 7440-02-0, 7439-92-1 DRC Conflict Free Undeterminable FMD [object Object]