Filter Your Search
1 - 1 of 1 results
![]() |
XC4013XLA-08PQG208I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 3.3 V | 10000 | 576 | 1 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 576 CLBS, 10000 GATES | CAN ALSO USE 30000 GATES | 263 MHz | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | compliant | 8542.39.00.01 |