Filter Your Search
1 - 1 of 1 results
|
XC4005E-4PQ160I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 112 | 112 | 196 | 3000 | 196 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 196 CLBS, 3000 GATES | MAX USABLE 5000 LOGIC GATES | 111 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 8542.39.00.01 |