Parametric results for: xc3s5000-4fg676c under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc3s50004fg676c
Select parts from the table below to compare.
Compare
Compare
XC3S5000-4FG676C
AMD
Check for Price Buy No Obsolete 1.2 V 489 489 74880 5000000 8320 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 8320 CLBS, 5000000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e0 3 85 °C 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm ADVANCED MICRO DEVICES INC 27 X 27 MM, FBGA-676 not_compliant
XC3S5000-4FG676C
AMD Xilinx
Check for Price Buy No No Transferred 1.2 V 489 489 74880 5000000 8320 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 8320 CLBS, 5000000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e0 3 85 °C 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC 27 X 27 MM, FBGA-676 not_compliant BGA 676 3A991.D 8542.39.00.01