Parametric results for: xc3s2004ft256 under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: xc3s2004ft256
Select parts from the table below to compare.
Compare
Compare
XC3S200-4FT256I
AMD
Check for Price No Obsolete 1.2 V 173 173 4320 200000 480 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 480 CLBS, 200000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e0 3 100 °C -40 °C 225 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ADVANCED MICRO DEVICES INC 17 X 17 MM, FTBGA-256 not_compliant AMD
XC3S200-4FT256C
AMD Xilinx
Check for Price No No Transferred 1.2 V 173 173 4320 200000 480 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 480 CLBS, 200000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e0 3 85 °C 225 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC 17 X 17 MM, FTBGA-256 not_compliant BGA 256 EAR99 8542.39.00.01
XC3S200-4FT256C
AMD
Check for Price No Obsolete 1.2 V 173 173 4320 200000 480 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 480 CLBS, 200000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e0 3 85 °C 225 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ADVANCED MICRO DEVICES INC 17 X 17 MM, FTBGA-256 not_compliant AMD
XC3S200-4FT256I
AMD Xilinx
Check for Price No No Transferred 1.2 V 173 173 4320 200000 480 610 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 480 CLBS, 200000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B256 Not Qualified e0 3 225 30 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC 17 X 17 MM, FTBGA-256 not_compliant BGA 256 EAR99 8542.39.00.01