Filter Your Search
1 - 2 of 2 results
|
XC3S100E-4CPG132C
AMD Xilinx
|
$11.9964 | Yes | Yes | Transferred | 1.2 V | 83 | 72 | 2160 | 100000 | 240 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 240 CLBS, 100000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B132 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 132 | PLASTIC/EPOXY | TFBGA | BGA132,14X14,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.1 mm | XILINX INC | BGA | CSP-132 | 132 | compliant | EAR99 | 8542.39.00.01 | ||
|
XC3S100E-4CPG132CS1
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 83 | 72 | 2160 | 100000 | 240 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 240 CLBS, 100000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B132 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 132 | PLASTIC/EPOXY | TFBGA | BGA132,14X14,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 8 mm | 8 mm | 1.1 mm | XILINX INC | TFBGA, BGA132,14X14,20 | unknown | 8542.39.00.01 |