Parametric results for: xc3s10004fgg676c under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc3s10004fgg676c
Select parts from the table below to compare.
Compare
Compare
XC3S1000-4FGG676C
AMD Xilinx
$106.9900 Yes Yes Transferred 1.2 V 391 391 17280 1000000 1920 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1920 CLBS, 1000000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 85 °C 260 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm XILINX INC BGA 27 X 27 MM, LEAD FREE, FBGA-676 676 compliant 3A991.D 8542.39.00.01
XC3S1000-4FGG676C
AMD
Check for Price Yes Obsolete 1.2 V 391 391 17280 1000000 1920 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1920 CLBS, 1000000 GATES 630 MHz 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 85 °C 260 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.6 mm ADVANCED MICRO DEVICES INC 27 X 27 MM, LEAD FREE, FBGA-676 compliant AMD