Filter Your Search
1 - 3 of 3 results
|
XC3S1000-4FG456I
AMD Xilinx
|
$80.7563 | No | No | Transferred | 1.2 V | 333 | 333 | 17280 | 1000000 | 1920 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1920 CLBS, 1000000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | 23 X 23 MM, FBGA-456 | 456 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC3S1000-4FG456I
AMD
|
Check for Price | No | Obsolete | 1.2 V | 333 | 333 | 17280 | 1000000 | 1920 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1920 CLBS, 1000000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 456 | PLASTIC/EPOXY | BGA | BGA456,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | 23 X 23 MM, FBGA-456 | not_compliant | AMD | |||||||
|
XC3S1000-4FG456I0974
AMD Xilinx
|
Check for Price | Obsolete | 1.2 V | 1000000 | 1920 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1920 CLBS, 1000000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PBGA-B456 | Not Qualified | e0 | 456 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | BGA, | 456 | unknown | 8542.39.00.01 |