Filter Your Search
1 - 10 of 47 results
|
XC3390A-6VQ144I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | CMOS | R-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | XILINX INC | QFP | QFP, | 144 | unknown | 8542.39.00.01 | ||||||
|
XC3390L-8TQ176I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G176 | Not Qualified | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 176 | unknown | 8542.39.00.01 | ||
|
XC3390L-8TQ144C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 144 | unknown | 8542.39.00.01 | ||
|
XC3390A-6TQ176C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G176 | Not Qualified | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 176 | unknown | 8542.39.00.01 | ||
|
XC3390A-3PQ160I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G160 | Not Qualified | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP, | 160 | unknown | 8542.39.00.01 | ||
|
XC3390A-3PG175C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | CMOS | R-PPGA-P175 | Not Qualified | 175 | PLASTIC/EPOXY | PGA | RECTANGULAR | GRID ARRAY | NO | PIN/PEG | PERPENDICULAR | XILINX INC | PGA, | unknown | 8542.39.00.01 | ||||||||
|
XC3390A-6PC84C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | ||
|
XC3390A-3PQ208I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | unknown | 8542.39.00.01 | ||
|
XC3390A-6PQ208I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | FQFP, | 208 | unknown | 8542.39.00.01 | ||
|
XC3390L-8TQ144I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 144 | unknown | 8542.39.00.01 |