Filter Your Search
1 - 10 of 37 results
|
XC3342A-6PC84I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | |||||||||||||||
|
XC3342L-8TQ100I
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 100 | unknown | 8542.39.00.01 | |||||||||||||||
|
XC3342A-3PQ100I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | CMOS | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | XILINX INC | QFP | QFP, | 100 | unknown | 8542.39.00.01 | |||||||||||||||
|
XC3342A-6PC84C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQCC-J84 | Not Qualified | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | |||||||||||||||
|
XC3342A-6TQ100C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 100 | unknown | 8542.39.00.01 | |||||||||||||||
|
XC3342A-6TQ144I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 144 | unknown | 8542.39.00.01 | |||||||||||||||
|
XC3342A-3TQ144C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 144 | unknown | 8542.39.00.01 | |||||||||||||||
|
XC3342-100PQ100C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 82 | 82 | 144 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 100 MHz | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | XILINX INC | not_compliant | 8542.39.00.01 | ||||||||
|
XC3342L-8TQ100C
AMD Xilinx
|
Check for Price | Obsolete | 3.3 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 100 | unknown | 8542.39.00.01 | |||||||||||||||
|
XC3342A-3VQ144I
AMD Xilinx
|
Check for Price | Obsolete | 5 V | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | CMOS | R-PQFP-G144 | Not Qualified | 144 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | XILINX INC | QFP | QFP, | 144 | unknown | 8542.39.00.01 |