Filter Your Search
1 - 10 of 1,267 results
|
XC3142L-2VQ100C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 82 | 82 | 144 | 2000 | 144 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 144 CLBS, 2000 GATES | TYP. GATES = 2000-3000 | 325 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-100 | 100 | not_compliant | 8542.39.00.01 | ||||
|
XC3190A-5PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 70 | 70 | 320 | 5000 | 320 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | TYP. GATES = 5000-6000 | 188 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | ||||
|
XC3195-4PQ160C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 138 | 138 | 484 | 6500 | 484 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 6500 GATES | MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000 | 230 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.94 mm | XILINX INC | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 8542.39.00.01 | ||||
|
XC3164A-09PG132C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 110 | 110 | 224 | 3500 | 224 | 1.5 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 224 CLBS, 3500 GATES | TYP. GATES = 3500-4500 | 370 MHz | 5.25 V | 4.75 V | S-CPGA-P132 | Not Qualified | 85 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 4.318 mm | XILINX INC | PGA | PGA, PGA132,14X14 | 132 | unknown | 8542.39.00.01 | ||||||||||
|
XC31BPN49AMR
Torex Semiconductor LTD
|
Check for Price | Yes | Obsolete | TOREX SEMICONDUCTOR LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
XC3142A-2PCG84I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 74 | 74 | 2000 | 144 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 144 CLBS, 2000 GATES | MAX USABLE 3000 LOGIC GATES | 323 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | e3 | 3 | 100 °C | -40 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 | |||||||
|
XC3164A-4PQG160I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 120 | 120 | 3500 | 224 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 227 MHz | 5.5 V | 4.5 V | S-PQFP-G160 | e3 | 3 | 100 °C | -40 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP, | 160 | compliant | 8542.39.00.01 | |||||||
|
XC3130A-4PQ100C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 80 | 80 | 100 | 1500 | 100 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 100 CLBS, 1500 GATES | MAX USABLE 2000 LOGIC GATES | 227 MHz | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | XILINX INC | QFP | QFP, QFP100,.7X.9 | 100 | not_compliant | 8542.39.00.01 | |||
|
XC3190A-4PP175C
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 144 | 144 | 5000 | 320 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | MAX USABLE 6000 LOGIC GATES | 227 MHz | 5.25 V | 4.75 V | S-PPGA-P175 | e0 | 85 °C | 175 | PLASTIC/EPOXY | PGA | PGA175,16X16 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.191 mm | ROCHESTER ELECTRONICS LLC | PGA, | unknown | 8542.39.00.01 | ||||||||||||
|
XC3190A-3PPG175C
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 144 | 144 | 5000 | 320 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | MAX USABLE 6000 LOGIC GATES | 270 MHz | 5.25 V | 4.75 V | S-PPGA-P175 | Not Qualified | 85 °C | 175 | PLASTIC/EPOXY | HPGA | PGA175,16X16 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.164 mm | 42.164 mm | 4.191 mm | XILINX INC | PGA | HPGA, | 175 | unknown | 8542.39.00.01 |