Filter Your Search
1 - 2 of 2 results
![]() |
XC3195-4PQ208C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 176 | 176 | 484 | 6500 | 484 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 6500 GATES | MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000 | 230 MHz | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.92 mm | XILINX INC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||
![]() |
XC3195-4PQ208C
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 6500 | 484 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 6500 GATES | MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000 | 230 MHz | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 3.92 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 |