Filter Your Search
1 - 2 of 2 results
|
XC3130A-3VQ64I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 54 | 54 | 100 | 1500 | 100 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 CLBS, 1500 GATES | MAX USABLE 2000 LOGIC GATES | 270 MHz | 5.5 V | 4.5 V | S-PQFP-G64 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-64 | 64 | not_compliant | 8542.39.00.01 | ||
|
XC3130A-3VQ64I
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 54 | 54 | 1500 | 100 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 CLBS, 1500 GATES | MAX USABLE 2000 LOGIC GATES | 270 MHz | 5.5 V | 4.5 V | S-PQFP-G64 | 100 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | TFQFP, | unknown | 8542.39.00.01 |