Parametric results for: xc3064l8pc84c under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc3064l8pc84c
Select parts from the table below to compare.
Compare
Compare
XC3064L-8PC84C
AMD Xilinx
Check for Price No Obsolete 3.3 V 70 70 224 3500 224 6.7 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 224 CLBS, 3500 GATES MAX USABLE 4500 LOGIC GATES 80 MHz 3.6 V 3 V S-PQCC-J84 Not Qualified e0 3 85 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm XILINX INC LCC PLASTIC, LCC-84 84 unknown 8542.39.00.01