Filter Your Search
1 - 10 of 24 results
|
XC3064A-6TQG144C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 120 | 120 | 3500 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 135 MHz | 5.25 V | 4.75 V | S-PQFP-G144 | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 144 | compliant | 8542.39.00.01 | |||||||
|
XC3064A-7PC84C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 70 | 70 | 224 | 3500 | 224 | 5.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 113 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | |||
|
XC3064A-6PC84C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 70 | 70 | 224 | 3500 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 135 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | |||
|
XC3064A-6PQG160C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 120 | 120 | 3500 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 135 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | e3 | 3 | 85 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP, | 160 | compliant | 8542.39.00.01 | |||||||
|
XC3064A-6PG132C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 110 | 110 | 224 | 3500 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 135 MHz | 5.25 V | 4.75 V | S-CPGA-P132 | Not Qualified | 85 °C | 132 | CERAMIC, METAL-SEALED COFIRED | HPGA | PGA132,14X14 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 4.318 mm | XILINX INC | PGA | HPGA, PGA132,14X14 | 132 | unknown | 8542.39.00.01 | |||||||||
|
XC3064A-7PC84I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 70 | 70 | 224 | 3500 | 224 | 5.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 113 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 | ||
|
XC3064A-7TQ144C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 120 | 120 | 224 | 3500 | 224 | 5.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 113 MHz | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | PLASTIC, TQFP-144 | 144 | not_compliant | 8542.39.00.01 | |||
|
XC3064A-6PCG84C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 70 | 70 | 3500 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 135 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | e3 | 3 | 85 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 | |||||||
|
XC3064A-6PQ160C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 120 | 120 | 224 | 3500 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 135 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | PLASTIC, QFP-160 | 160 | not_compliant | 8542.39.00.01 | |||
|
XC3064A-7TQG144C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 120 | 120 | 3500 | 224 | 5.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 113 MHz | 5.25 V | 4.75 V | S-PQFP-G144 | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 144 | compliant | 8542.39.00.01 |