Parametric results for: xc3030- under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 152 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: xc3030
Select parts from the table below to compare.
Compare
Compare
XC3030-100PC44CSPC0107
AMD Xilinx
Check for Price Obsolete 5 V 34 34 1500 100 7 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 100 CLBS, 1500 GATES 360 FLIP-FLOPS; TYP. GATES = 1500-2000 100 MHz 5.25 V 4.75 V S-PQCC-J44 Not Qualified 85 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.318 mm XILINX INC LCC QCCJ, 44 unknown 8542.39.00.01
XC3030-70PG84ISPC0104
AMD Xilinx
Check for Price Obsolete 5 V 3000 100 9 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 100 CLBS, 3000 GATES MAX 74 I/OS; 360 FLIP-FLOPS; POWER-DOWN ... more 70 MHz 5.5 V 4.5 V S-CPGA-P84 Not Qualified e3 85 °C -40 °C 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84M,11X11 SQUARE GRID ARRAY NO MATTE TIN PIN/PEG 2.54 mm PERPENDICULAR 27.94 mm 27.94 mm 4.318 mm XILINX INC PGA PGA, 84 unknown 8542.39.00.01
XC3030-125PC84C
AMD Xilinx
Check for Price No Obsolete 5 V 74 74 100 1500 100 5.5 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 100 CLBS, 1500 GATES 360 FLIP-FLOPS; TYP. GATES = 1500-2000; POWER-DOWN SUPPLY CURRENT = 80UA 125 MHz 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 3 85 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm XILINX INC LCC PLASTIC, LCC-84 84 unknown 8542.39.00.01
XC3030A-6VQG100C
AMD Xilinx
Check for Price Yes Obsolete 5 V 80 80 1500 100 4.1 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 100 CLBS, 1500 GATES MAX USABLE 2000 LOGIC GATES 135 MHz 5.25 V 4.75 V S-PQFP-G100 e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm XILINX INC QFP TFQFP, 100 compliant 8542.39.00.01
XC3030-50PC68ISPC0104
AMD Xilinx
Check for Price Obsolete 5 V 3000 100 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 100 CLBS, 3000 GATES MAX 58 I/OS; 360 FLIP-FLOPS; POWER-DOWN ... more 50 MHz 5.5 V 4.5 V S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 4.699 mm XILINX INC LCC QCCJ, 68 unknown 8542.39.00.01
XC3030A-7PC44C
AMD Xilinx
Check for Price No Obsolete 5 V 34 34 100 1500 100 5.1 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 100 CLBS, 1500 GATES MAX USABLE 2000 LOGIC GATES 113 MHz 5.25 V 4.75 V S-PQCC-J44 Not Qualified e0 3 85 °C 225 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm XILINX INC LCC PLASTIC, LCC-44 44 not_compliant 8542.39.00.01
XC3030A-7PCG68I
AMD Xilinx
Check for Price Yes Obsolete 5 V 58 58 1500 100 5.1 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 100 CLBS, 1500 GATES MAX USABLE 2000 LOGIC GATES 113 MHz 5.5 V 4.5 V S-PQCC-J68 100 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 5.08 mm XILINX INC LCC QCCJ, 68 compliant 8542.39.00.01
XC3030-50PC44I
AMD Xilinx
Check for Price No Obsolete 5 V 34 34 100 3000 100 14 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 100 CLBS, 3000 GATES MAX 34 I/OS; 360 FLIP-FLOPS 50 MHz 5.5 V 4.5 V S-PQCC-J44 Not Qualified e0 3 85 °C -40 °C 225 30 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 2.35 mm XILINX INC LCC QCCJ, LDCC44,.7SQ 44 not_compliant 8542.39.00.01
XC3030-70PC68ISPC0104
AMD Xilinx
Check for Price Obsolete 5 V 3000 100 9 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 100 CLBS, 3000 GATES MAX 58 I/OS; 360 FLIP-FLOPS; POWER-DOWN ... more 70 MHz 5.5 V 4.5 V S-PQCC-J68 Not Qualified e0 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 4.699 mm XILINX INC LCC QCCJ, 68 unknown 8542.39.00.01
XC3030A-7PCG84I
AMD Xilinx
Check for Price Yes Obsolete 5 V 74 74 1500 100 5.1 ns FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 100 CLBS, 1500 GATES MAX USABLE 2000 LOGIC GATES 113 MHz 5.5 V 4.5 V S-PQCC-J84 e3 3 100 °C -40 °C 245 30 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm XILINX INC LCC QCCJ, 84 compliant 8542.39.00.01