Parametric results for: xc2vpx20-5ffg896c under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2vpx205ffg896c
Select parts from the table below to compare.
Compare
Compare
XC2VPX20-5FFG896C
AMD Xilinx
Check for Price Yes Obsolete 1.5 V 552 552 22032 2448 360 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 2448 CLBS 1.05 GHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified e1 4 85 °C 245 30 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 31 mm 31 mm 3.4 mm XILINX INC BGA 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896 896 not_compliant 8542.39.00.01