Parametric results for: xc2vp50-7ffg1152c under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2vp507ffg1152c
Select parts from the table below to compare.
Compare
Compare
XC2VP50-7FFG1152C
AMD Xilinx
Check for Price Yes Yes Obsolete 1.5 V 692 692 53136 5904 280 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 5904 CLBS 1.35 GHz 1.575 V 1.425 V S-PBGA-B1152 Not Qualified e1 4 85 °C 245 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.4 mm XILINX INC BGA BGA, BGA1152,34X34,40 1152 not_compliant 3A991.D 8542.39.00.01