Filter Your Search
1 - 1 of 1 results
|
XC2VP50-5FF1152I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 692 | 644 | 53136 | 5904 | 360 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 5904 CLBS | 1.05 GHz | 1.575 V | 1.425 V | S-PBGA-B1152 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 225 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FCBGA-1152 | 1152 | not_compliant | 3A991.D | 8542.39.00.01 |