Parametric results for: xc2vp206ffg896i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2vp206ffg896i
Select parts from the table below to compare.
Compare
Compare
XC2VP20-6FFG896I
AMD Xilinx
Check for Price Yes Yes Obsolete 1.5 V 556 556 20880 2320 320 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 2320 CLBS 1.2 GHz 1.575 V 1.425 V S-PBGA-B896 Not Qualified e1 4 100 °C -40 °C 245 30 896 PLASTIC/EPOXY BGA BGA896,30X30,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 1 mm BOTTOM 31 mm 31 mm 3.4 mm XILINX INC BGA 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FCBGA-896 896 not_compliant 3A991.D 8542.39.00.01