Filter Your Search
1 - 1 of 1 results
|
XC2V8000-4FF1517C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.5 V | 1108 | 1108 | 104832 | 8000000 | 11648 | 440 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 11648 CLBS, 8000000 GATES | 650 MHz | 1.575 V | 1.425 V | S-PBGA-B1517 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.4 mm | XILINX INC | BGA | 40 X 40 MM, 1 MM PITCH, MS-034AAU-1, FLIP CHIP, FBGA-1517 | 1517 | not_compliant | 3A001.A.7.A | 8542.39.00.01 |